
1672783 | |
|---|---|
DigiKey Part Number | 1672783-ND |
Manufacturer | |
Manufacturer Product Number | 1672783 |
Description | CONN BASE SIDE ENTRY SZD25 PG16 |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry PG16 D25 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Thread Size PG16 |
Manufacturer Phoenix Contact | Size / Dimension 4.311" L x 2.323" W x 2.244" H (109.50mm x 59.00mm x 57.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Features Feed Through |
Part Status Obsolete | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Base - Box Mount | Housing Material Aluminum, Die Cast |
Style Side Entry | Housing Finish Powder Coated |
Size D25 | Operating Temperature -40°C ~ 125°C |
Lock Location Locking Clip (1) on Base Bottom |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1424394 | Phoenix Contact | 10 | 1424394-ND | 15,86000 € | Similar |


