
1672244 | |
|---|---|
DigiKey Part Number | 277-1672244-ND |
Manufacturer | |
Manufacturer Product Number | 1672244 |
Description | DIN RAIL POWER SUPPLY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 24V 10A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 100 ~ 240 VAC | |
DC Voltage - Input (Min) | 110V | |
DC Voltage - Input (Max) | 250V | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 10A | |
Power (Watts) | 240W | |
Voltage - Isolation | 4 kV | |
Applications | Industrial, Laboratory | |
Efficiency | 93.8% | |
Operating Temperature | -40°C ~ 75°C (With Derating) | |
Features | IP20, Universal Input | |
Size / Dimension | 4.92" L x 1.97" W x 5.12" H (125.0mm x 50.0mm x 130.0mm) | |
Approval Agency | cCSAus, CSA, cULus, UL | |
Standard Number | 61010-1; UL 508 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 289,76000 € | 289,76 € |
| 10 | 254,67500 € | 2.546,75 € |
| 25 | 241,92520 € | 6.048,13 € |
| Unit Price without VAT: | 289,76000 € |
|---|---|
| Unit Price with VAT: | 344,81440 € |



