
1670646 | |
|---|---|
DigiKey Part Number | 1670646-ND |
Manufacturer | |
Manufacturer Product Number | 1670646 |
Description | TOOL WRENCH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wrench Nuts |
Datasheet | Datasheet |
EDA/CAD Models | 1670646 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Wrench | |
For Use With/Related Products | Nuts | |
Weight | 0.31 lb (140.61 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,72000 € | 61,72 € |
| Unit Price without VAT: | 61,72000 € |
|---|---|
| Unit Price with VAT: | 73,44680 € |

