
1670471 | |
|---|---|
DigiKey Part Number | 1670471-ND |
Manufacturer | |
Manufacturer Product Number | 1670471 |
Description | CONN NUT GREEN PLASTIC |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Connector Nut Green |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Nut | |
For Use With/Related Products | Pg11 Contact Carriers | |
Shell Size - Insert | - | |
Material | Plastic | |
Features | - | |
Color | Green |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 0,66280 € | 16,57 € |
| Unit Price without VAT: | 0,66280 € |
|---|---|
| Unit Price with VAT: | 0,78873 € |

