
1670277 | |
|---|---|
DigiKey Part Number | 1670277-ND |
Manufacturer | |
Manufacturer Product Number | 1670277 |
Description | CONN PNL FEED THRU 2POS SOLDER |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Panel Feed-Through Solder |
Datasheet | Datasheet |
Category | Primary Material Plastic |
Mfr | Shell Material Polyamide (PA66), Nylon 6/6 |
Series | Contact Finish - Mating Tin |
Packaging Bulk | Color Green |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 2 | Features Board Guide |
Mounting Type Panel Mount, Through Hole | Operating Temperature -25°C ~ 80°C |
Termination Solder | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Polyamide (PA66), Nylon 6/6 |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,74000 € | 10,74 € |
| Unit Price without VAT: | 10,74000 € |
|---|---|
| Unit Price with VAT: | 12,78060 € |

