3 Position Circular Connector Distributor IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Circular Connector Distributor IDC
1670248
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

1670248

DigiKey Part Number
277-13646-ND
Manufacturer
Manufacturer Product Number
1670248
Description
CONN DISTRIBUTOR 3POS TIN IDC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Distributor IDC
Datasheet
 Datasheet
EDA/CAD Models
1670248 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Tin
Mfr
Color
Green
Series
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Packaging
Bulk
Material Flammability Rating
UL94 V-0
Part Status
Active
Features
Backshell
Connector Type
Cable Opening
0.276" ~ 0.354" (7.00mm ~ 9.00mm)
Number of Positions
3
Operating Temperature
-25°C ~ 80°C
Mounting Type
Free Hanging (In-Line)
Backshell Material, Plating
Polyamide (PA6), Nylon 6
Termination
IDC
Contact Material
Copper Alloy
Primary Material
Plastic
Insert Material
Polyamide (PA), Nylon
Shell Material
Polyamide (PA66), Nylon 6/6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
116,10000 €16,10 €
Manufacturers Standard Package
Unit Price without VAT:16,10000 €
Unit Price with VAT:19,15900 €