
1669932 | |
|---|---|
DigiKey Part Number | 1669932-ND |
Manufacturer | |
Manufacturer Product Number | 1669932 |
Description | CABLE 3POS VALVE PLUG-WIRE 3M |
Customer Reference | |
Detailed Description | Rectangular Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Number of Positions | 3 | |
Connector - Sensor | Rectangular | |
Termination | Wire Leads | |
Connector - Cable | - | |
Cable Length | 5m |

