
1665062 | |
|---|---|
DigiKey Part Number | 1665062-ND |
Manufacturer | |
Manufacturer Product Number | 1665062 |
Description | SPECIAL PIPE SPANNER M23 |
Customer Reference | |
Detailed Description | Spanner Tool Circular Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Spanner Tool | |
For Use With/Related Products | Circular Connectors | |
Weight | 0.17 lb (77.11 g) |





