Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



1664053 | |
|---|---|
DigiKey Part Number | 277-1664053TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1664053 |
Description | RJ45 JACK W/INTEGRATED MAGNETICS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-TX, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | 1664053 Models |
Category | LED Color Green - Yellow |
Manufacturer Phoenix Contact | Number of Cores per Jack 4 |
Packaging Tape & Reel (TR) | Shielding Shielded |
Part Status Active | Features Board Guide |
Connector Type RJ45 | Tab Direction Down |
Number of Ports 1 | Contact Material Phosphor Bronze |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100 Base-TX, AutoMDIX | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Contact Finish Thickness 30.0µin (0.76µm) |
Orientation 90° Angle (Right) | Shield Material Copper Alloy |
Termination Solder | Housing Material Liquid Crystal Polymer (LCP) |
Height Above Board 0.570" (14.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1664054 | Phoenix Contact | 0 | 277-1664054TR-ND | 5,33733 € | Parametric Equivalent |
| 1664065 | Phoenix Contact | 40 | 277-1664065-ND | 5,16000 € | Parametric Equivalent |
| 1664067 | Phoenix Contact | 50 | 277-1664067-ND | 5,16000 € | Parametric Equivalent |
| ARJC02-111009D | Abracon LLC | 3.831 | 535-12604-ND | 6,26000 € | Parametric Equivalent |
| J00-0045NL | Pulse Electronics | 3.813 | 553-1619-5-ND | 5,29000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 5,33733 € | 480,36 € |
| Unit Price without VAT: | 5,33733 € |
|---|---|
| Unit Price with VAT: | 6,35142 € |













