Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



1663975 | |
|---|---|
DigiKey Part Number | 277-1663975TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1663975 |
Description | RJ45 JACK W/INTEGRATED MAGNETICS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-TX, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | 1663975 Models |
Category | LED Color Does Not Contain LED |
Manufacturer Phoenix Contact | Number of Cores per Jack 4 |
Packaging Tape & Reel (TR) | Shielding Shielded |
Part Status Active | Features Board Guide |
Connector Type RJ45 | Tab Direction User Selectable |
Number of Ports 1 | Contact Material Phosphor Bronze |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100 Base-TX, AutoMDIX | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Contact Finish Thickness 30.0µin (0.76µm) |
Orientation Vertical | Shield Material Copper Alloy |
Termination Solder | Housing Material Liquid Crystal Polymer (LCP) |
Height Above Board 0.689" (17.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1663976 | Phoenix Contact | 0 | 277-1663976TR-ND | 4,74240 € | Parametric Equivalent |
| 1663979 | Phoenix Contact | 0 | 277-1663979-ND | 4,57000 € | Parametric Equivalent |
| 1663980 | Phoenix Contact | 44 | 277-1663980-ND | 4,57000 € | Parametric Equivalent |
| JD2-0011NL | Pulse Electronics | 959 | 553-2609-ND | 4,84000 € | Parametric Equivalent |
| JXD2-0Z11NL | Pulse Electronics | 1.022 | 553-JXD2-0Z11NL-ND | 5,46000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,74240 € | 474,24 € |
| Unit Price without VAT: | 4,74240 € |
|---|---|
| Unit Price with VAT: | 5,64346 € |






