
1663873 | |
|---|---|
DigiKey Part Number | 1663873-ND |
Manufacturer | |
Manufacturer Product Number | 1663873 |
Description | CONTACT H.D. CRIMP PIN 14AWG |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 14 AWG Silver |
Datasheet | Datasheet |
EDA/CAD Models | 1663873 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 14 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,48190 € | 48,19 € |
| Unit Price without VAT: | 0,48190 € |
|---|---|
| Unit Price with VAT: | 0,57346 € |




