Contact Crimp Pin 16 AWG Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1663860

DigiKey Part Number
1663860-ND
Manufacturer
Manufacturer Product Number
1663860
Description
CONTACT H.D. CRIMP PIN 16AWG
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Contact Crimp Pin 16 AWG Silver
Datasheet
 Datasheet
EDA/CAD Models
1663860 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Machined
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
16 AWG
Contact Finish
Silver
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1000,48190 €48,19 €
Manufacturers Standard Package
Unit Price without VAT:0,48190 €
Unit Price with VAT:0,57346 €