
1663226 | |
|---|---|
DigiKey Part Number | 277-4535-ND |
Manufacturer | |
Manufacturer Product Number | 1663226 |
Description | MODULE FEMALE 3POS CRIMP |
Customer Reference | |
Detailed Description | Female Module without Contacts 3 Position Crimp |
Datasheet | Datasheet |
Category | Number of Positions 3 |
Manufacturer Phoenix Contact | Termination Style Crimp |
Series | Voltage Rating 600V |
Packaging Bulk | Contact Type CK 4.0-ED |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Connector Type Module without Contacts | Material Flammability Rating UL94 V-0 |
Gender Female |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1414359 | Phoenix Contact | 87 | 277-17052-ND | 3,43000 € | Direct |






