
1662269 | |
|---|---|
DigiKey Part Number | 1662269-ND |
Manufacturer | |
Manufacturer Product Number | 1662269 |
Description | CONN PLUG MALE 5P SCREW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Male Pins Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Shell Size - Insert | M12-5 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Termination | Screw | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Plastic | |
Shell Material | Plastic | |
Shell Finish | - | |
Contact Finish - Mating | Copper Alloy | |
Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 HB | |
Features | Backshell | |
Shielding | - | |
Current Rating (Amps) | 4A | |
Voltage Rating | 48VAC, 60VDC | |
Cable Opening | 0.157" ~ 0.236" (4.00mm ~ 6.00mm) | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | Polyamide (PA), Nylon | |
Contact Material | Copper Zinc | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA), Nylon | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 € | 11,76 € |
| Unit Price without VAT: | 11,76000 € |
|---|---|
| Unit Price with VAT: | 13,99440 € |

