
1658862 | |
|---|---|
DigiKey Part Number | 1658862-ND |
Manufacturer | |
Manufacturer Product Number | 1658862 |
Description | CABLE CAT5E 8COND 26AWG BLU 100M |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Blue 26 AWG Foil 328.1' (100.0m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.240" (6.10mm) |
Mfr | Shield Type Foil |
Packaging Bulk | Length 328.1' (100.0m) |
Part Status Obsolete | Jacket Color Blue |
Cable Type | Voltage 125 V |
Number of Conductors 8 (4 Pair Twisted) | Operating Temperature -30°C ~ 80°C |
Wire Gauge | Shield Material Aluminum |
Conductor Material Copper, Bare | Shield Coverage 100% |
Jacket (Insulation) Material |

