
1658684 | |
|---|---|
DigiKey Part Number | 1658684-ND |
Manufacturer | |
Manufacturer Product Number | 1658684 |
Description | CONN MOD COUPLER 8P8C TO 8P8C |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5e |
Datasheet | Datasheet |
EDA/CAD Models | 1658684 Models |
Category | Ingress Protection IP67 - Dust Tight, Waterproof |
Manufacturer Phoenix Contact | Mounting Type Panel Mount |
Series | Ratings Cat5e |
Packaging Bulk | Shell Material, Finish Polybutylene Terephthalate (PBT) |
Part Status Active | Contact Finish Gold |
Convert From (Adapter End) Jack, 8p8c (RJ45) | Contact Material Copper Alloy |
Convert To (Adapter End) Jack, 8p8c (RJ45) | Housing Material Thermoplastic |
Type Coupler | Operating Temperature -10°C ~ 60°C |
Features Dust Cap |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,91000 € | 50,91 € |
| Unit Price without VAT: | 50,91000 € |
|---|---|
| Unit Price with VAT: | 60,58290 € |

