4 Position Interface Module Punch Down Block To RJ45 Jack 22-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1658558

DigiKey Part Number
1658558-ND
Manufacturer
Manufacturer Product Number
1658558
Description
INTERFACE MOD RJ45 JACK 4POS
Customer Reference
Detailed Description
4 Position Interface Module Punch Down Block To RJ45 Jack 22-26 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Process Side Connection
Punch Down Block
Control Side Connection
RJ45 Jack
Control Side Cable Retainer
-
Positions / Poles
4
Features
-
Voltage - Rated
-
Current Rating (Per Contact)
1 A
Operating Temperature
0°C ~ 70°C
Length
1.366" (34.70mm)
Width
3.528" (89.61mm)
Wire Gauge
22-26 AWG
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.