
1658532 | |
|---|---|
DigiKey Part Number | 1658532-ND |
Manufacturer | |
Manufacturer Product Number | 1658532 |
Description | FACEPLATE SINGLE GANG 2PORT GRAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Port Faceplate Gray Single Gang |
Datasheet | Datasheet |
EDA/CAD Models | 1658532 Models |
Category | Port Direction Straight |
Manufacturer Phoenix Contact | Color Gray |
Series | For Use With/Related Products Freenet Inserts |
Packaging Bulk | Length 3.445" (87.50mm) |
Part Status Active | Width 1.996" (50.70mm) |
Style Single Gang | Depth 0.898" (22.80mm) |
Type Faceplate | Material Polybutylene Terephthalate (PBT) |
Number of Ports 2 | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,70000 € | 21,70 € |
| Unit Price without VAT: | 21,70000 € |
|---|---|
| Unit Price with VAT: | 25,82300 € |

