
1657106 | |
|---|---|
DigiKey Part Number | 1657106-ND |
Manufacturer | |
Manufacturer Product Number | 1657106 |
Description | CABLE ASSY FIBER OPTIC |
Customer Reference | |
Detailed Description | Cable Fiber Optic FSMA (2) To SCRJ Duplex 980/1000 3.3' (1.0m) |
Datasheet | Datasheet |
Category | Fiber Type 980/1000 |
Manufacturer Phoenix Contact | Length - Overall 3.3' (1.0m) |
Packaging Bulk | Type POF |
Part Status Obsolete | Color - Cable Black |
1st Connector FSMA (2) | Color - Connectors Black, Blue |
2nd Connector SCRJ Duplex | Jacket (Insulation) Material Polyethylene (PE) |
Cable Type Break-Out | Operating Temperature -20°C ~ 70°C |
Features IP20 |

