
1657083 | |
|---|---|
DigiKey Part Number | 1657083-ND |
Manufacturer | |
Manufacturer Product Number | 1657083 |
Description | CONN FIBER OPTIC |
Customer Reference | |
Detailed Description | Fiber Optic Plug Connector SCRJ Duplex 125µm Gray |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Phoenix Contact | Fastening Type Latch Lock/Eject Hooks |
Series | Housing Color Gray |
Packaging Bulk | Boot Color Gray |
Part Status Obsolete | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Style SCRJ | Features Strain Relief |
Connector Type Plug | Attenuation - Typ -0.5dB |
Simplex/Duplex Duplex | Housing Material Polyamide (PA), Nylon |
Mode Multimode | Ferrule Material Zirconia |
Fiber Core Diameter 50µm/62.5µm | Operating Temperature -20°C ~ 70°C |
Fiber Cladding Diameter 125µm | Mating Cycles 1000 |
Cable Diameter 8.5mm |

