Plug, 6 Position, Circular Threaded Housing To Plug, 6 Position, Circular Threaded Housing IEEE1394 Cable Blue 24.61' (7.50m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1656712

DigiKey Part Number
1656712-ND
Manufacturer
Manufacturer Product Number
1656712
Description
CBL IEEE1394 6POS TO 6POS 24.61'
Customer Reference
Detailed Description
Plug, 6 Position, Circular Threaded Housing To Plug, 6 Position, Circular Threaded Housing IEEE1394 Cable Blue 24.61' (7.50m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Obsolete
1st Connector
Plug, 6 Position, Circular Threaded Housing
2nd Connector
Plug, 6 Position, Circular Threaded Housing
Length
24.61' (7.50m)
Color
Blue
Transfer Rate
400Mbps
Shielding
Yes
Features
Industrial Environments - IP67
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable