
1656589 | |
|---|---|
DigiKey Part Number | 1656589-ND |
Manufacturer | |
Manufacturer Product Number | 1656589 |
Description | FACEPLATE SINGLE GANG 2PORT GRAY |
Customer Reference | |
Detailed Description | 2 Port Faceplate Gray Single Gang |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Style | Single Gang | |
Type | Faceplate | |
Number of Ports | 2 | |
Port Direction | Straight | |
Color | Gray | |
Features | - | |
For Use With/Related Products | DB9 and DB25 Inserts | |
Length | 3.445" (87.50mm) | |
Width | 2.008" (51.00mm) | |
Depth | 0.433" (11.00mm) | |
Material | Polybutylene Terephthalate (PBT) | |
Material Flammability Rating | UL94 V-0 |

