1655658 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Phoenix Contact
In Stock: 14
Unit Price: 8,77000 €
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 7,09290 €
Datasheet
9 Position Two Piece Backshell Connector Silver 180° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1655658

DigiKey Part Number
277-2744-ND
Manufacturer
Manufacturer Product Number
1655658
Description
CONN BACKSHELL 9POS 180DEG SHLD
Customer Reference
Detailed Description
9 Position Two Piece Backshell Connector Silver 180° Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Accessory Type
Two Piece Backshell
Number of Positions
9
Compatible Shell Size
E
Compatible D-Sub Size
9pos and HD15pos
Cable Type
Round
Cable Exit
180°
Shielding
Shielded
Primary Material
Plastic
Material
Acrylonitrile Butadiene Styrene (ABS)
Plating
-
Hardware
Assembly Hardware
Features
IP20, Mating Screws 4-40
Color
Silver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes