
1655535 | |
|---|---|
DigiKey Part Number | 1655535-ND |
Manufacturer | |
Manufacturer Product Number | 1655535 |
Description | COAX CONTACT DSUB |
Customer Reference | |
Detailed Description | D-Sub Contact Coax Pin, Socket Center Gold RG-174 Solder Cup Machined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Coaxial | |
Contact Type | Coax Pin, Socket Center | |
Contact Form | Machined | |
Wire Gauge | RG-174 | |
Contact Termination | Solder Cup | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | - |




