
1655331 | |
|---|---|
DigiKey Part Number | 277-8508-ND |
Manufacturer | |
Manufacturer Product Number | 1655331 |
Description | CONN D-SUB HOUSING PLUG 3POS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub, Combo Connector 3 (Coax or Power) Position |
Datasheet | Datasheet |
EDA/CAD Models | 1655331 Models |
Category | Contact Type Coax or Power |
Manufacturer Phoenix Contact | Mounting Type Panel Mount, Through Hole, Right Angle |
Series | Flange Feature Board Side (4-40) |
Packaging Bulk | Features Board Lock |
Part Status Active | Shell Material, Finish Steel, Yellow Chromate Plated |
Connector Style D-Sub, Combo | Operating Temperature -55°C ~ 125°C |
Connector Type Plug for Male Contacts | Mating Cycles 500 |
Number of Positions 3 (Coax or Power) | Dielectric Material Polybutylene Terephthalate (PBT), Polyester |
Number of Rows 1 | Note Contacts Sold Separately |
Shell Size, Connector Layout 2 (DA, A) - 3W3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,94000 € | 7,94 € |
| Unit Price without VAT: | 7,94000 € |
|---|---|
| Unit Price with VAT: | 9,44860 € |


