
1655263 | |
|---|---|
DigiKey Part Number | 1655263-ND |
Manufacturer | |
Manufacturer Product Number | 1655263 |
Description | CONN D-SUB SOCKET 22AWG CRIMP |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold 22 AWG Crimp Machined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Signal | |
Contact Type | Female Socket | |
Contact Form | Machined | |
Wire Gauge | 22 AWG | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | High Density (HD) |



