
1654866 | |
|---|---|
DigiKey Part Number | 1654866-ND |
Manufacturer | |
Manufacturer Product Number | 1654866 |
Description | CONN FIBER OPTIC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Plug Connector SCRJ Duplex 2500µm Black |
Datasheet | Datasheet |
EDA/CAD Models | 1654866 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | SCRJ | |
Connector Type | Plug | |
Simplex/Duplex | Duplex | |
Mode | Multimode | |
Fiber Core Diameter | 230µm | |
Fiber Cladding Diameter | 2500µm | |
Cable Diameter | 2.9mm | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Push-Pull | |
Housing Color | Black | |
Boot Color | Black | |
Ingress Protection | IP20 | |
Features | Strain Relief | |
Attenuation - Typ | -1.0dB | |
Reflection | - | |
Housing Material | - | |
Ferrule Material | Copper Alloy | |
Body Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -20°C ~ 70°C | |
Mating Cycles | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,28000 € | 81,28 € |
| Unit Price without VAT: | 81,28000 € |
|---|---|
| Unit Price with VAT: | 96,72320 € |

