15 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1654808

DigiKey Part Number
1654808-ND
Manufacturer
Manufacturer Product Number
1654808
Description
CONN D-SUB PLUG 15POS R/A SOLDER
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
15 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
1654808 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
2 (DA, A)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
0.370" (9.40mm)
Features
-
Voltage Rating
125V
Color
-
Contact Form
-
Dielectric Material
Polybutylene Terephthalate (PBT), Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
116,33000 €16,33 €
Manufacturers Standard Package
Unit Price without VAT:16,33000 €
Unit Price with VAT:19,43270 €