
1656835 | |
|---|---|
DigiKey Part Number | 1656835-ND |
Manufacturer | |
Manufacturer Product Number | 1656835 |
Description | CABLE MOD 4P4C JACK-PLUG 16.4' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Jack to Plug 4p4c (RJ9, RJ10, RJ22) 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Jack to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 4p4c (RJ9, RJ10, RJ22) | |
Length | 16.40' (5.00m) | |
Shielding | Shielded | |
Color | Blue | |
Features | Circular Push Pull Coupling, Latch Locks | |
Style | Cat5e, Industrial Environments - IP67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,35000 € | 59,35 € |
| Unit Price without VAT: | 59,35000 € |
|---|---|
| Unit Price with VAT: | 70,62650 € |

