
1654442 | |
|---|---|
DigiKey Part Number | 1654442-ND |
Manufacturer | |
Manufacturer Product Number | 1654442 |
Description | CABLE ASSY FIBER OPTIC |
Customer Reference | |
Detailed Description | Cable Fiber Optic SCRJ Duplex To SCRJ Duplex 50/125 32.8' (10.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
1st Connector | SCRJ Duplex | |
2nd Connector | SCRJ Duplex | |
Cable Diameter | - | |
Cable Type | - | |
Features | IP67 | |
Fiber Type | 50/125 | |
Length - Overall | 32.8' (10.0m) | |
Type | Multimode, Duplex, GOF | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | Orange | |
Color - Connectors | Black, White | |
Insertion Loss | - | |
Jacket (Insulation) Material | Polyurethane (PU) | |
Return Loss | - | |
Operating Temperature | -20°C ~ 70°C |

