Image for 1654413 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1654413

DigiKey Part Number
1654413-ND
Manufacturer
Manufacturer Product Number
1654413
Description
FIBER OPTIC CBL SC-SCRJ DUPLX 2M
Customer Reference
Detailed Description
Cable Fiber Optic SC Duplex To SCRJ Duplex 50/125 6.6' (2.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fiber Type
50/125
Manufacturer
Phoenix Contact
Length - Overall
6.6' (2.0m)
Packaging
Bulk
Type
Multimode, Duplex
Part Status
Obsolete
Ratings
LSZH
1st Connector
SC Duplex
Bend Radius
60mm
2nd Connector
SCRJ Duplex
Color - Cable
Orange
Cable Diameter
0.22" (5.7mm)
Color - Connectors
Beige, Black, White
Cable Type
Break-Out
Operating Temperature
-5°C ~ 70°C
Features
IP20, Low Smoke
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.