Coupler Fiber Optic Connector SCRJ Receptacle To SCRJ Receptacle Panel Mount, Flange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1654358

DigiKey Part Number
1654358-ND
Manufacturer
Manufacturer Product Number
1654358
Description
CONN COUPLR RCPT SCRJ-SCRJ DUPLX
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Coupler Fiber Optic Connector SCRJ Receptacle To SCRJ Receptacle Panel Mount, Flange
Datasheet
 Datasheet
EDA/CAD Models
1654358 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Coupler
Convert From (Adapter End)
SCRJ Receptacle
Convert To (Adapter End)
SCRJ Receptacle
Simplex/Duplex
Duplex
Mode
Multimode
Mounting Type
Panel Mount, Flange
Housing Material
Polybutylene Terephthalate (PBT)
Ferrule Material
Zirconia
Features
-
Color
Black
Material Flammability Rating
UL94 V-0
Ingress Protection
IP20
Operating Temperature
-25°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
126,19000 €26,19 €
Manufacturers Standard Package
Unit Price without VAT:26,19000 €
Unit Price with VAT:31,16610 €