
1654303 | |
|---|---|
DigiKey Part Number | 1654303-ND |
Manufacturer | |
Manufacturer Product Number | 1654303 |
Description | CABLE MOD 8P8C PLUG-PLUG 32.81' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 32.81' (10.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Phoenix Contact | Length 32.81' (10.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Obsolete | Color Blue |
Cable Type Round Cable | Features Circular Push Pull Coupling, Latch Locks |
Connector Type Plug to Plug | Style Cat5e, Industrial Environments - IP67 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1408958 | Phoenix Contact | 0 | 1408958-ND | 109,99000 € | Direct |


