



1652978 | |
|---|---|
DigiKey Part Number | 277-18109-ND |
Manufacturer | |
Manufacturer Product Number | 1652978 |
Description | CONN COUPLR RCPT SCRJ-SCRJ DUPLX |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector SCRJ Receptacle To SCRJ Receptacle Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1652978 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Coupler | |
Convert From (Adapter End) | SCRJ Receptacle | |
Convert To (Adapter End) | SCRJ Receptacle | |
Simplex/Duplex | Duplex | |
Mode | Singlemode/Multimode | |
Mounting Type | Free Hanging (In-Line) | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Ferrule Material | Zirconia | |
Features | - | |
Color | Black | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Operating Temperature | -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,55000 € | 25,55 € |
| Unit Price without VAT: | 25,55000 € |
|---|---|
| Unit Price with VAT: | 30,40450 € |




