
1652868 | |
|---|---|
DigiKey Part Number | 1652868-ND |
Manufacturer | |
Manufacturer Product Number | 1652868 |
Description | MOD FRAME 1PORT BLACK |
Customer Reference | |
Detailed Description | 1 Port Modular Mounting Frame Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Style | - | |
Type | Modular Mounting Frame | |
Number of Ports | 1 | |
Port Direction | Straight | |
Color | Black | |
Features | IP67 | |
For Use With/Related Products | RJ45 Socket Inserts | |
Length | 1.280" (32.50mm) | |
Width | 1.283" (32.60mm) | |
Depth | 0.644" (16.35mm) | |
Material | Polyamide (PA), Nylon | |
Material Flammability Rating | - |

