
1648131 | |
|---|---|
DigiKey Part Number | 1648131-ND |
Manufacturer | |
Manufacturer Product Number | 1648131 |
Description | INSERT MALE 6POS+1GND PUSH IN |
Customer Reference | |
Detailed Description | Male Insert 6+Ground Position Push In |
Datasheet | Datasheet |
Category | Termination Style Push In |
Manufacturer Phoenix Contact | Voltage Rating 600V |
Series | Current Rating (Amps) 13A |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Housing Material Polyamide (PA), Nylon |
Connector Type Insert | Contact Material Copper Alloy |
Gender Male | Contact Finish Silver |
Number of Positions 6+Ground | Material Flammability Rating UL94 V-0 |
Size B6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1407728 | Phoenix Contact | 73 | 277-12925-ND | 14,91000 € | Direct |













