1647721 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Phoenix Contact
In Stock: 167
Unit Price: 8,12000 €
Datasheet
Female Module 5 Position Tension Clamp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1647721

DigiKey Part Number
277-4457-ND
Manufacturer
Manufacturer Product Number
1647721
Description
MODULE FEMALE 5POS TENSION CLAMP
Customer Reference
Detailed Description
Female Module 5 Position Tension Clamp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Tension Clamp
Manufacturer
Phoenix Contact
Voltage Rating
600V
Series
Current Rating (Amps)
16A
Packaging
Bulk
Operating Temperature
-40°C ~ 125°C
Part Status
Obsolete
Housing Material
Polycarbonate (PC)
Connector Type
Module
Contact Material
Copper Alloy
Gender
Female
Contact Finish
Silver
Number of Positions
5
Material Flammability Rating
UL94 V-0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1417373Phoenix Contact167277-16494-ND8,12000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes