1647488 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 10
Unit Price: 28,74000 €
Datasheet
Image for 1647488 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1647488

DigiKey Part Number
1647488-ND
Manufacturer
Manufacturer Product Number
1647488
Description
INSERT FMALE 24POS TENSION CLAMP
Customer Reference
Detailed Description
Female Insert 24 Position Tension Clamp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Insert
Gender
Female
Number of Positions
24
Size
B24
Termination Style
Tension Clamp
Voltage Rating
600V
Current Rating (Amps)
-
Contact Type
-
Operating Temperature
-40°C ~ 125°C
Color
-
Housing Material
Polycarbonate (PC)
Contact Material
Copper Alloy
Contact Finish
Gold
Material Flammability Rating
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes