1646971 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Weidmüller
In Stock: 2
Unit Price: 30,36000 €
Datasheet
Image for 1646971 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1646971

DigiKey Part Number
1646971-ND
Manufacturer
Manufacturer Product Number
1646971
Description
CONN HOOD CPLNG BOTTOM SZB6 M25
Customer Reference
Detailed Description
Hood - Coupling Connector Top or Bottom Entry M25 B6 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Hood - Coupling
Style
Top or Bottom Entry
Size
B6
Lock Location
Locking Clip (1) on Hood Top
Thread Size
M25
Size / Dimension
2.362" L x 1.693" W x 2.874" H (60.00mm x 43.00mm x 73.00mm)
Housing Color
Gray
Features
Cable to Cable
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-40°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes