
1645741 | |
|---|---|
DigiKey Part Number | 1645741-ND |
Manufacturer | |
Manufacturer Product Number | 1645741 |
Description | CABLE ASSY FIBER OPTIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic SCRJ Duplex To SCRJ Duplex 980/1000 6.6' (2.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | SCRJ Duplex | |
2nd Connector | SCRJ Duplex | |
Cable Diameter | - | |
Cable Type | Break-Out | |
Features | IP20 | |
Fiber Type | 980/1000 | |
Length - Overall | 6.6' (2.0m) | |
Type | POF | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | Black | |
Color - Connectors | Black, Blue | |
Insertion Loss | - | |
Jacket (Insulation) Material | Polyethylene (PE) | |
Return Loss | - | |
Operating Temperature | -20°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 197,11000 € | 197,11 € |
| Unit Price without VAT: | 197,11000 € |
|---|---|
| Unit Price with VAT: | 234,56090 € |

