
1645215 | |
|---|---|
DigiKey Part Number | 1645215-ND |
Manufacturer | |
Manufacturer Product Number | 1645215 |
Description | CONN HOOD TOP ENTRY SZD50 M32 |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M32 D50 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer Phoenix Contact | Thread Size M32 |
Series | Size / Dimension 3.228" L x 2.205" W x 2.992" H (82.00mm x 56.00mm x 76.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Obsolete | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood | Housing Material Aluminum, Die Cast |
Style Top Entry | Housing Finish Powder Coated |
Size D50 | Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1424409 | Phoenix Contact | 1 | 1424409-ND | 22,64000 € | Similar |





