
1644656 | |
|---|---|
DigiKey Part Number | 1644656-ND |
Manufacturer | |
Manufacturer Product Number | 1644656 |
Description | CONN HOOD TOP ENTRY SZB16 M40 |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M40 B16 IP65 - Dust Tight, Water Resistant |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer Phoenix Contact | Thread Size M40 |
Series | Size / Dimension 3.681" L x 1.772" W x 2.992" H (93.50mm x 45.00mm x 76.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Obsolete | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood | Housing Material Aluminum, Die Cast |
Style Top Entry | Housing Finish Powder Coated |
Size B16 | Operating Temperature -40°C ~ 125°C |















