
1643000 | |
|---|---|
DigiKey Part Number | 277-13597-ND |
Manufacturer | |
Manufacturer Product Number | 1643000 |
Description | CONN PNL FEED THRU 4POS SOLDER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Panel Feed-Through Solder Tabs |
Datasheet | Datasheet |
EDA/CAD Models | 1643000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | - | |
Termination | Solder Tabs | |
Fastening Type | - | |
Orientation | - | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA), Nylon | |
Shell Finish | - | |
Contact Finish - Mating | Tin | |
Color | Black | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell | |
Shielding | - | |
Current Rating (Amps) | 15A | |
Voltage Rating | - | |
Cable Opening | 0.236" ~ 0.472" (6.00mm ~ 12.00mm) | |
Operating Temperature | -40°C ~ 80°C | |
Backshell Material, Plating | Polyamide (PA), Nylon | |
Contact Material | Copper Zinc | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA), Nylon | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,85000 € | 11,85 € |
| Unit Price without VAT: | 11,85000 € |
|---|---|
| Unit Price with VAT: | 14,10150 € |

