
1642564 | |
|---|---|
DigiKey Part Number | 1642564-ND |
Manufacturer | |
Manufacturer Product Number | 1642564 |
Description | CONN HOOD TOP ENTRY SZB16 M25 |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M25 B16 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer Phoenix Contact | Thread Size M25 |
Series | Size / Dimension 3.681" L x 1.693" W x 2.992" H (93.50mm x 43.00mm x 76.00mm) |
Packaging Bulk | Housing Color Silver |
Part Status Obsolete | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood | Housing Material Aluminum, Die Cast |
Style Top Entry | Housing Finish EMC Coating |
Size B16 | Operating Temperature -40°C ~ 100°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1412721 | Phoenix Contact | 0 | 1412721-ND | 12,93000 € | Similar |















