
1642340 | |
|---|---|
DigiKey Part Number | 277-1642340-ND |
Manufacturer | |
Manufacturer Product Number | 1642340 |
Description | INTERCONNECT MISC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 5 Position Feed Through Black 10-26 AWG |
Datasheet | Datasheet |
Category | Current - IEC 32 A |
Manufacturer Phoenix Contact | Voltage - IEC 1000V |
Series | Current - UL 30 A |
Packaging Bulk | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 10-26 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.14-6mm² |
Number of Positions 5 | Color Black |
Number of Levels 2 | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 6.2mm | Material Flammability Rating UL94 V-0 |
Termination Style Screw | Stripping Length 9mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,22560 € | 61,28 € |
| Unit Price without VAT: | 1,22560 € |
|---|---|
| Unit Price with VAT: | 1,45846 € |

