
1641963 | |
|---|---|
DigiKey Part Number | 1641963-ND |
Manufacturer | |
Manufacturer Product Number | 1641963 |
Description | CONN IN-LINE SPLICE 12-14AWG IDC |
Customer Reference | |
Detailed Description | Terminal In-Line Splice Connector IDC 12-14 AWG Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | In-Line Splice | |
Number of Wire Entries | 5 | |
Termination | IDC | |
Wire Gauge | 12-14 AWG | |
Insulation | Fully Insulated | |
Features | - | |
Color | Gray |

