3+Ground Cable Connector Assembly Top Entry IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1641617

DigiKey Part Number
277-13595-ND
Manufacturer
Manufacturer Product Number
1641617
Description
CONN ASSY TOP ENTRY 3POS SZD7
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3+Ground Cable Connector Assembly Top Entry IDC
Datasheet
 Datasheet
EDA/CAD Models
1641617 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Style
Top Entry
Number of Positions
3+Ground
Size
D7
Thread Size
-
Termination Style
IDC
Contents
Cable Connector Assembly
Includes
2 pcs - 1 Female Insert, 1 Housing
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
120,58000 €20,58 €
Manufacturers Standard Package
Unit Price without VAT:20,58000 €
Unit Price with VAT:24,49020 €