New Product
Terminal Block Connector 4 Position Ground, Earth Green, Yellow 14-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 4 Position Ground, Earth Green, Yellow 14-22 AWG
1641230
1641230

1641230

DigiKey Part Number
277-1641230-ND
Manufacturer
Manufacturer Product Number
1641230
Description
DOUBLE-LEVEL TERMINAL BLOCK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Ground, Earth Green, Yellow 14-22 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Ground, Earth
Disconnect Type
-
Number of Positions
4
Number of Levels
2; Connected and Grounded
Terminal - Width
4.2mm
Termination Style
Push In, Spring
Voltage - IEC
-
Voltage - UL
-
Wire Gauge or Range - AWG
14-22 AWG
Wire Gauge or Range - mm²
0.25-1.5mm²
Features
-
Color
Green, Yellow
Fuse Type
-
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
10mm ~ 12mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Factory Stock: 400
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
116,14000 €16,14 €
1011,51400 €115,14 €
2510,26120 €256,53 €
509,51420 €475,71 €
1008,91490 €891,49 €
2508,30996 €2.077,49 €
5007,96592 €3.982,96 €
1.0007,69864 €7.698,64 €
Manufacturers Standard Package
Unit Price without VAT:16,14000 €
Unit Price with VAT:19,20660 €