New Product
Terminal Block Connector 3 Position Ground, Earth Green, Yellow 14-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 3 Position Ground, Earth Green, Yellow 14-22 AWG
1641122
1641122

1641122

DigiKey Part Number
277-1641122-ND
Manufacturer
Manufacturer Product Number
1641122
Description
PROTECTIVE CONDUCTOR TERMINAL BL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 3 Position Ground, Earth Green, Yellow 14-22 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Ground, Earth
Disconnect Type
-
Number of Positions
3
Number of Levels
1
Terminal - Width
4.2mm
Termination Style
Push In, Spring
Voltage - IEC
-
Voltage - UL
-
Wire Gauge or Range - AWG
14-22 AWG
Wire Gauge or Range - mm²
0.25-1.5mm²
Features
-
Color
Green, Yellow
Fuse Type
-
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
10mm ~ 12mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Factory Stock: 950
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
111,07000 €11,07 €
107,86300 €78,63 €
256,96880 €174,22 €
506,42960 €321,48 €
1005,99430 €599,43 €
2505,55216 €1.388,04 €
5005,29950 €2.649,75 €
1.0005,10254 €5.102,54 €
Manufacturers Standard Package
Unit Price without VAT:11,07000 €
Unit Price with VAT:13,17330 €