
1636047 | |
|---|---|
DigiKey Part Number | 277-1636047-ND |
Manufacturer | |
Manufacturer Product Number | 1636047 |
Description | PROTECTIVE CAP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective White |
Datasheet | Datasheet |
EDA/CAD Models | 1636047 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | Circular Connectors | |
Shell Size - Insert | - | |
Material | - | |
Features | - | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,94800 € | 9,48 € |
| 25 | 0,88800 € | 22,20 € |
| 50 | 0,84540 € | 42,27 € |
| 100 | 0,80500 € | 80,50 € |
| 250 | 0,75460 € | 188,65 € |
| 500 | 0,71856 € | 359,28 € |
| 1.000 | 0,68425 € | 684,25 € |
| 2.500 | 0,64142 € | 1.603,55 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,32090 € |

